Festo MS6 Filter Regulator, 10 bar, 8098370
- RS Stock No.:
- 342-545
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-VC-AG-BAR-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$480.96
(exc. GST)
$529.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $480.96 |
*price indicative
- RS Stock No.:
- 342-545
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-VC-AG-BAR-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 4750L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 124mm | |
| Overall Height | 99.9mm | |
| Model Number | 8098370 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 4750L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 124mm | ||
Overall Height 99.9mm | ||
Model Number 8098370 | ||
- COO (Country of Origin):
- HU
The Festo Service unit designed to optimise your compressed air system. Integrated with a reliable pressure gauge, it operates efficiently within a wide pressure range, accommodating various operational requirements. The product ensures superior performance across different environmental conditions, maintaining consistent flow rates and temperature tolerances. Engineered for vertical installation, this unit is both practical and versatile, making it an ideal choice for modern industrial applications. Its robust construction ensures compliance with stringent standards, whilst its lightweight design enhances ease of installation and operation. Trust this service unit to deliver exceptional reliability and efficiency, reflecting the quality and innovation that the brand is renowned for.
Equipped with an analogue pressure gauge for easy monitoring
Compliant with dynamic flow standards enabling consistent performance
Constructed to be RoHS compliant highlighting environmental responsibility
Compatible with compressed air meeting ISO 8573-1:2010 specifications
Low corrosion resistance class ensures durability in challenging environments
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-VC-A8-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-VC-AG-BAR-WPE-B
