Festo MS6 Filter Regulator, 10 bar, 8098368
- RS Stock No.:
- 343-891
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-VC-AG-MPA-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$480.96
(exc. GST)
$529.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.96 |
*price indicative
- RS Stock No.:
- 343-891
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-VC-AG-MPA-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 4750L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 99.9mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 124mm | |
| Model Number | 8098368 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 4750L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 99.9mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 124mm | ||
Model Number 8098368 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is designed to deliver reliable and efficient performance in various pneumatic applications. It seamlessly integrates advanced technology with a user-friendly design, making it an essential component for optimising airflow in systems requiring precision and durability. The thoughtfully engineered features ensure compatibility with industry standards, catering to the requirements of modern industrial environments, while maintaining low maintenance needs and robust operational integrity.
Size 6 ensures compatibility with a broad range of pneumatic systems
Equipped with both analogue pressure gauge and digital pressure display for enhanced monitoring
Standard nominal flow rate optimises exhaust performance under varying pressures
Constructed with RoHS compliant materials, ensuring environmental safety
Corrosion resistance class CRC 1 enhances durability in challenging environments
Compatible with ester oil for varied operational demands
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-VC-A8-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
