Festo MS6 Filter Regulator, 1/8 in G, 10 bar, 8176531
- RS Stock No.:
- 343-370
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-A8-WP-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$475.73
(exc. GST)
$523.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $475.73 |
*price indicative
- RS Stock No.:
- 343-370
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-A8-WP-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Flow Rate | 4750L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 124mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Height | 99.9mm | |
| Model Number | 8176531 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Flow Rate 4750L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 124mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Height 99.9mm | ||
Model Number 8176531 | ||
- COO (Country of Origin):
- HU
The Festo Service unit designed for efficient management of compressed air. Ideal for various applications, it integrates seamlessly into pneumatic systems, ensuring optimal performance. This product is characterised by its vertical mounting capability, supporting a range of pressures and flow rates suitable for any demanding environment. Built to comply with stringent standards, it underscores reliability and durability in operations while featuring an easy installation process.
Vertical mounting position allows for flexible installation in tight spaces
Prepared for G1/8 pressure gauge or display, enhancing usability
Standard nominal flow rate ensures high efficiency even in challenging conditions
RoHS-compliant, promoting environmental safety and regulatory compliance
Corrosion resistance class ensures longevity in various operational environments
Related links
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-C-P-M-A8-WP-F1A-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-M-A8-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-E-P-M-A8-WP-F1A-B
