Festo MS6 Filter Regulator, 10 bar, 8098363
- RS Stock No.:
- 343-889
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$409.34
(exc. GST)
$450.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $409.34 |
*price indicative
- RS Stock No.:
- 343-889
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 5300L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 124mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Height | 99.9mm | |
| Model Number | 8098363 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 5300L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 124mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Height 99.9mm | ||
Model Number 8098363 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is designed to enhance the efficiency and reliability of pneumatic systems. With its precision-engineered features, it caters to a wide range of operational demands, ensuring optimal performance even under varying conditions. The device is engineered for space-saving installations while maintaining robust functionality, making it an ideal choice for industrial applications. Its thoughtful design facilitates easy integration into existing systems, maximising space utilisation and operational output. Whether you require real-time pressure monitoring or consistent airflow, this service unit promises seamless compatibility and adaptability for diverse environments.
Equipped with both analog and digital pressure display options
Compatibility with a wide range of operating mediums including compressed air
Low corrosion resistance class to withstand varying operational environments
RoHS compliant materials ensuring environmental safety
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
