Festo MS6 Filter Regulator, 10 bar, 8098371
- RS Stock No.:
- 343-371
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
- Brand:
- Festo
Subtotal (1 unit)*
$409.34
(exc. GST)
$450.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.34 |
*price indicative
- RS Stock No.:
- 343-371
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 4750L/min | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 99.9mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 124mm | |
| Model Number | 8098371 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 4750L/min | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 99.9mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 124mm | ||
Model Number 8098371 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is designed to provide exceptional performance and reliability for various industrial applications. Engineered with precision, it boasts a size 6 configuration and a robust vertical mounting position that accommodates a range of operating environments. The incorporation of both analogue pressure gauges and digital displays ensures accurate monitoring of pressure levels, supporting operational efficiency. With a broad operating pressure range and substantial flow rate capabilities, this unit is well-suited for applications requiring the handling of compressed air. Its compliance with ISO standards and the guarantee of low corrosion stress further enhance its appeal in diverse settings, making it a dependable choice for professionals seeking efficiency and durability.
Integrated pressure gauge ensures precise monitoring and control
Robust flow rate capabilities cater to high-demand applications
RoHS-compliant materials provide peace of mind regarding environmental safety
Corrosion resistance class CRC 1 enhances durability in challenging environments
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-VC-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-VC-AG-MPA-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-M-A8-WPE-B
