Festo MS6 Filter Regulator, 10 bar, 8176527
- RS Stock No.:
- 342-192
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WP-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$496.07
(exc. GST)
$545.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.07 |
*price indicative
- RS Stock No.:
- 342-192
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WP-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 4750L/min | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 99.9mm | |
| Overall Width | 124mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8176527 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 4750L/min | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 99.9mm | ||
Overall Width 124mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8176527 | ||
- COO (Country of Origin):
- HU
The Festo Service Unit is designed for vertical mounting with a tolerance of +/- 5° and includes a pressure gauge analogue or digital with an operating pressure range of 0.1 MPa to 1 MPa. It features a standard nominal exhaust flow rate of 3600 l/min at 0.6 MPa to 0 MPa.
RoHS compliant
Low corrosion stress
Combination of on/off valve and filter regulator
With manual or fully automatic condensate drain
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-M-A8-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
