Festo MS4 Filter Regulator, 5 μm, 1/4 in G, Manual, 10 bar, 8175802
- RS Stock No.:
- 350-895
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-AG-BAR-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$215.09
(exc. GST)
$236.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.09 |
*price indicative
- RS Stock No.:
- 350-895
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-AG-BAR-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | MS4 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 218.6mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 40.2mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 57mm | |
| Model Number | 8175802 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Series MS4 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 218.6mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 40.2mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 57mm | ||
Model Number 8175802 | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is a high-performance device designed to optimize the quality of compressed air in industrial applications. It combines filtration and pressure regulation in a single unit, ensuring a reliable and stable output pressure. With a robust design featuring a rotary knob actuator and a compact size, this filter regulator is well-suited for vertical installations. The integral pressure gauge provides real-time monitoring, helping users maintain the desired operating conditions. Constructed to meet stringent standards, it addresses the demands of modern pneumatic systems, making it ideal for precision tasks across diverse operational environments.
Rotary knob actuator facilitates easy adjustment and control
Integrated pressure gauge enables real-time pressure monitoring
Designed for vertical installation accommodating space limitations
Features manual condensate drain for improved maintenance
Constructed from durable materials ensuring longevity
Low corrosion stress with CRC 1 classification enhances durability
Operating pressure flexibility supports various applications
Related links
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-AG-BAR-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-A8-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-AG-MPA-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-A8-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-A8-F1A-B
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098257
