Festo MS6 Filter Regulator, 10 bar, 8176530
- RS Stock No.:
- 343-894
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$496.07
(exc. GST)
$545.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.07 |
*price indicative
- RS Stock No.:
- 343-894
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 99.9mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Width | 124mm | |
| Model Number | 8176530 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 99.9mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Width 124mm | ||
Model Number 8176530 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is engineered to optimise air preparation in pneumatic systems. This robust unit serves as a crucial component for maintaining consistent flow and pressure, ensuring that your applications run smoothly and efficiently. With its vertical mount design and compatibility with both analogue and digital pressure displays, this unit can adapt to various setups with ease. Its reliable performance under a broad range of operating conditions makes it a preferred choice for professionals looking for durability and efficiency in compressed air management. Whether in demanding industrial environments or more delicate applications, this service unit meets diverse needs with sophistication and precision.
Designed for in line installation with optional mounting brackets
Compatible with a wide variety of operating media for enhanced versatility
Durable construction ensures longevity even in harsh environments
Minimises maintenance downtime with easy access to service points
RoHS compliant materials ensure environmental sustainability
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
