Festo MS6 Filter Regulator, 10 bar, 8176529
- RS Stock No.:
- 343-373
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$496.07
(exc. GST)
$545.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $496.07 |
*price indicative
- RS Stock No.:
- 343-373
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 124mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Height | 99.9mm | |
| Model Number | 8176529 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 124mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Height 99.9mm | ||
Model Number 8176529 | ||
- COO (Country of Origin):
- HU
The Festo Service unit expertly designed to enhance your compressed air systems. Engineered for versatility, this unit ensures reliable operation across a wide range of applications, while maintaining optimal performance in varying environmental conditions. With its robust construction, it is compatible with an array of mediums including compressed air in compliance with ISO 8573-1:2010, guaranteeing not just durability but also functionality. The unique in-line installation feature allows for seamless integration into your existing setups, making it an ideal choice for modern industrial operations.
Offers a broad operating pressure range, ensuring suitability for diverse applications
Includes compatibility with specific materials to safeguard components in sensitive environments
Constructed for low corrosion stress, enhancing longevity in various operating conditions
Fully RoHS-compliant, reflecting commitment to environmental standards
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WP-F1A-B
