Festo MS6 Filter Regulator, 10 bar, 8176528
- RS Stock No.:
- 343-890
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$496.07
(exc. GST)
$545.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.07 |
*price indicative
- RS Stock No.:
- 343-890
- Mfr. Part No.:
- MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 4750L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS6 | |
| Overall Length | 309.7mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 99.9mm | |
| Overall Width | 124mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8176528 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 4750L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS6 | ||
Overall Length 309.7mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 99.9mm | ||
Overall Width 124mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8176528 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is designed for optimal performance in dynamic environments, offering a blend of reliability and efficiency. Tailored for a wide range of pneumatic applications, it excels in precision pressure control and flow management. With robust construction and thoughtful engineering, it ensures seamless integration into your existing systems. Whether you're working with compressed air or in a more complex setup, this unit delivers exceptional operational stability under varying conditions, making it an essential component for advanced automation solutions.
Includes an easy to read analogue pressure gauge
Supports a wide operating pressure range for diverse applications
Features dual nominal flow rates tailored for efficiency
Compatible with ISO compliant compressed air for reliability
Engineered to resist low corrosion stresses, enhancing durability
Complies with RoHS for environmentally responsible usage
Related links
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WPE-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-M-A8-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-BAR-WPE-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WPE-B
