Festo MS4 Filter Regulator, 10 bar, 8176524

Subtotal (1 unit)*

$377.76

(exc. GST)

$415.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.76

*price indicative

RS Stock No.:
343-673
Mfr. Part No.:
MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WP-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

10 bar

Maximum Flow Rate

1700L/min

Series

MS4

Overall Length

218.4mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Overall Height

80.4mm

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Overall Width

80.4mm

Model Number

8176524

COO (Country of Origin):
HU
The Festo Service Unit embodies reliability and precision for your pneumatic applications. Designed with a focus on versatility, it accommodates various mounting positions, ensuring seamless integration into your setup. Ideal for tasks demanding stable operation, it operates efficiently under a pressure range that favours optimal performance. Crafted to handle compressed air, this unit guarantees compliance with the latest standards, so you can trust its durability and efficacy in diverse industrial environments. The inclusion of features for compatibility with modern materials, such as those used in Li-ion battery production, underscores its innovative approach, making it an essential component for advancing your technical projects.

Compact design allows for space efficient installation

Robust mounting options accommodate varied environmental setups

Analog or digital pressure monitoring enhances operational accuracy

Built to withstand low corrosion stress, ensuring longevity

Temperature resilience contributes to reliable performance across various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy