Festo MS4 Filter Regulator, 10 bar, 8176523
- RS Stock No.:
- 350-890
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WP-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$377.75
(exc. GST)
$415.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.75 |
*price indicative
- RS Stock No.:
- 350-890
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WP-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 80.4mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Overall Height | 80.4mm | |
| Model Number | 8176523 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 80.4mm | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Overall Height 80.4mm | ||
Model Number 8176523 | ||
- COO (Country of Origin):
- HU
The Festo service unit is engineered to enhance the efficiency and reliability of compressed air systems, bringing advanced technology to various industrial applications. Designed for vertical mounting with a ±5° flexibility, it seamlessly integrates into existing setups while accommodating specific operational needs. Built to withstand pressures ranging from 0.1 MPa to 1 MPa, this unit features both analogue and digital pressure gauges for accurate readings. Its robust construction ensures compatibility with a wide range of operating conditions, making it the ideal choice for demanding environments. Optimized for high flow rates, it supports efficient exhaust management, ensuring uninterrupted performance. With a focus on corrosion resistance and aerospace standards, this service unit upholds the highest quality benchmarks while contributing to safer and cleaner operations.
Optimized for high flow rates to enhance productivity
Robust design ensures longevity in demanding environments
Vertical mounting flexibility allows for custom installations
Compatibility with various operating media increases usability
Low corrosion stress classification ensures durability
RoHS compliance guarantees environmentally friendly materials
Related links
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-MPA-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WPE-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-E-P-M-A8-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WPE-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-VC-AG-BAR-WPE-B
