Festo MS4 Filter Regulator, 1/8 in G, 10 bar, 8176525
- RS Stock No.:
- 350-887
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-C-P-M-A8-WP-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$357.32
(exc. GST)
$393.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.32 |
*price indicative
- RS Stock No.:
- 350-887
- Mfr. Part No.:
- MS4-EM1FR-1/4-D6-C-P-M-A8-WP-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | MS4 | |
| Overall Length | 218.4mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 80.4mm | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Overall Height | 80.4mm | |
| Model Number | 8176525 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Series MS4 | ||
Overall Length 218.4mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 80.4mm | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Overall Height 80.4mm | ||
Model Number 8176525 | ||
- COO (Country of Origin):
- HU
The Festo on/off valve service unit is an advanced solution designed for efficient control and regulation of compressed air systems. Engineered to meet rigorous operational standards, this unit excels in environments where precision and reliability are paramount. Its features include a robust mounting design suitable for vertical installation, which enhances flexibility in space-constrained applications. With an operating pressure range spanning from 0.1 MPa to 1 MPa, it caters to diverse demands in industrial processes. This service unit balances performance with practical considerations, ensuring optimal flow rates while minimizing unnecessary complexity.
Optimized for a pressure gauge or digital display integration
In-line installation options allow for versatile system configurations
Engineered compatibility with various operating media simplifies integration
Low corrosion stress classification makes it ideal for demanding environments
RoHS-compliant materials guarantee adherence to environmental standards
Related links
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-E-P-M-A8-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-MPA-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-C-P-M-A8-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-E-P-M-AG-BAR-WP-F1A-B
- Festo MS6 Filter Regulator 10 bar, MS6-EM1FR-1/2-D6-E-P-M-A8-WP-F1A-B
- Festo MS4 Filter Regulator 10 bar, MS4-EM1FR-1/4-D6-C-P-M-A8-WPE-B
