RS PRO 1/2 in G Filter Regulator Lubricator, Manual Drain, 40 μm Filtration Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$348.26

(exc. GST)

$383.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$348.26
5 +$286.62

*price indicative

RS Stock No.:
235-1093
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Port Size

1/2 in G

Product Type

Filter Regulator Lubricator

Maximum Flow Rate

2400L/min

Drain Type

Manual

Series

RS PRO

Filtration Size

40μm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

10 bar

Standards/Approvals

No

Bowl Material

Polycarbonate

Pressure Setting Range

1.5 → 9 bar

Pressure Gauge Port Thread Standard

No

COO (Country of Origin):
CN

RS PRO G 1/2 Filter Regulator Lubricator, Manual Drain, 40μ Filtration Size


This range of RS PRO filter regulator lubricators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. This RS PRO manual drain filter/regulator/lubricator is a pneumatic air preparation and filtration device with 40-micron filtration size, G 1/2 inch port thread connection and is supplied with bracket and a square gauge.

Features and Benefits


  • Polycarbonate bowl and aluminium body

  • Connection port size of G 1/2 inch

  • Requires clean air working medium

  • Flow rate upto 2400 L/min

  • Adjustable pressure range of 1.5 to 9 bar

    Applications


    Pneumatic filters and regulators can be found in any compressed air systems, common applications are;

    Aerospace

    Automotive

    Chemical Manufacturing

    Electronics

    Food manufacturing

    Medical

    Dentistry

    Pharmaceuticals

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy