Norgren G 1/4 Filter Regulator Lubricator, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge
- RS Stock No.:
- 220-3468
- Mfr. Part No.:
- BL82-221G
- Brand:
- Norgren
Subtotal (1 unit)*
$486.93
(exc. GST)
$535.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.93 |
*price indicative
- RS Stock No.:
- 220-3468
- Mfr. Part No.:
- BL82-221G
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | G 1/4 | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Manual | |
| Series | BL82 | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 17 bar | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 3 → 10 bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator Lubricator | ||
Port Size G 1/4 | ||
Integrated Pressure Gauge Yes | ||
Drain Type Manual | ||
Series BL82 | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 17 bar | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 3 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Filter Regulator Lubricator, 10 Bar Maximum Inlet Pressure, 1.3kg Weight - Excelon Plus Series - BL82-221G
Industrial compressed air preparation is a breeze with this filter regulator lubricator from IMI Norgren. It's just what you need to prepare and control the flow of your media, so is an essential bit of kit for keeping downstream pneumatic components running full steam ahead. The device's filter stops contaminants in their tracks, so there's less chance of dust or water playing havoc with your system. A regulator smooths out pressure fluctuations to ensure your equipment runs efficiently. This FRL is a tough nut to crack as it's tamper-resistant to prevent unauthorised changes to the settings.
Features & Benefits
• Robust ABS covers resist corrosion and wear
• Lightweight PC bowl reduces the overall weight
• Quikclamp connection system makes it easy to assemble or disassemble individual units
• 40μm filter removes more than 95% of water from air, for optimal circuit performance
Applications
• Medical and pharmaceutical industries
• Process control
• Agricultural machinery
• Material handling
Does this filter regulator lubricator include a pressure gauge?
Yes, the component is supplied with a flush-mounted analogue pressure gauge so you can take speedy readings.
Related links
- Norgren 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- RS PRO 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- EMERSON – ASCO G 1/4 Filter Regulator Lubricator Semi Automatic Drain, 25 μm Filtration Size Integrated
- Norgren 1/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
