PREVOST G 1/8 Female Filter Regulator Lubricator, Manual Drain, 25 μm Filtration Size

Subtotal (1 unit)*

$416.35

(exc. GST)

$457.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.35

*price indicative

RS Stock No.:
625-630
Mfr. Part No.:
ATU VBD2585100
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Port Size

G 1/8 Female

Product Type

Filter Regulator Lubricator

Maximum Flow Rate

3300.00L/min

Drain Type

Manual

Series

ATU

Filtration Size

25μm

Maximum Operating Pressure

10 bar

Standards/Approvals

No

Pressure Setting Range

0.5 → 8.5 bar

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST Filter Regulator Lubricator with manual valve and dry outlet is a highly efficient solution designed for your compressed air systems. This robust unit combines filtration, regulation, and lubrication all in one, ensuring optimal performance and longevity of your pneumatic tools. Crafted to withstand a maximum operating pressure of 10 bar, it guarantees reliability while maintaining air quality. Ideal for various industrial applications, it offers a flow rate of 400 l/min, making it a perfect choice for demanding environments. With a filtration capability of 25 microns, it effectively removes impurities, ensuring that your equipment operates smoothly. Its compact design allows for easy installation, making it a practical addition to any workshop or manufacturing setup.

Highly efficient filtration to safeguard pneumatic equipment

Integrated regulation and lubrication streamline maintenance

Compact design optimises space in your workspace

Manual valve provides precise control over airflow

Suitable for various industrial applications enhancing versatility

Dry outlet prevents moisture accumulation ensuring equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy