RS PRO G 1/2 Filter Regulator Lubricator, Auto Drain, 25μ Filtration Size
- RS Stock No.:
- 235-1107
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$187.13
(exc. GST)
$205.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $187.13 |
| 5 + | $153.99 |
*price indicative
- RS Stock No.:
- 235-1107
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Port Connection | G 1/2 | |
| Drain Type | Auto | |
| Manufacturer Series | EA3000 | |
| Filtration Size | 25µ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Port Connection G 1/2 | ||
Drain Type Auto | ||
Manufacturer Series EA3000 | ||
Filtration Size 25µ | ||
- COO (Country of Origin):
- CN
RS PRO G 1/2 Filter Regulator Lubricator, Auto Drain, 25μ Filtration Size
This range of RS PRO filter regulator lubricators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The RS PRO filter, regulator and lubricator with G 1/2 inch port thread connection and filtration size of 25 microns.
Features and Benefits
- Filter / regulator / lubricator
- Auto drain
- Metal bowl guard
- Clean air working medium
Complete with bracket
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO G 1/2 Filter Regulator Lubricator 5μ Filtration Size
- RS PRO G 1/2 Filter Regulator Lubricator 25μ Filtration Size
- RS PRO G 1/2 Filter Regulator Lubricator 40μ Filtration Size
- RS PRO G 1/2 Filter Regulator Lubricator 40μ Filtration Size
- SMC G 1/4 Filter Regulator Lubricator 5μm Filtration Size
- SMC G 1/8 Filter Regulator Lubricator 5μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25μm Filtration Size
- EMERSON ? AVENTICS G 1/2 Filter Regulator Lubricator 5μm Filtration Size - With Pressure Gauge
