RS PRO 1/4 in G Filter Regulator Lubricator, Manual Drain, 40 μm Filtration Size
- RS Stock No.:
- 235-1092
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$241.70
(exc. GST)
$265.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $241.70 |
| 5 + | $198.92 |
*price indicative
- RS Stock No.:
- 235-1092
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator Lubricator | |
| Maximum Flow Rate | 1200L/min | |
| Drain Type | Manual | |
| Series | RS PRO | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 1.5 → 9 bar | |
| Pressure Gauge Port Thread Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator Lubricator | ||
Maximum Flow Rate 1200L/min | ||
Drain Type Manual | ||
Series RS PRO | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 1.5 → 9 bar | ||
Pressure Gauge Port Thread Standard No | ||
- COO (Country of Origin):
- CN
RS PRO G 1/4 Filter Regulator Lubricator, Manual Drain, 40μ Filtration Size
This range of RS PRO filter regulator lubricators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. This RS PRO manual drain filter/regulator/lubricator is a pneumatic air preparation and filtration device with 40-micron filtration size, G 1/4 inch port thread connection and is supplied with bracket and a square gauge.
Features and Benefits
Adjustable pressure range of 1.5 to 9 bar
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are;
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each
$254.49
- RS Stock No. 2351093
Each
$348.26
- RS Stock No. 2351106
Each
$218.45
Each
$462.96
Related links
- RS PRO 1/2 in G Filter Regulator Lubricator 40 μm Filtration Size
- RS PRO 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- RS PRO 1/4 in G Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
- Norgren G 1/4 Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator 25 μm Filtration Size












