SKF 3309 ATN9/C3 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$404.02

(exc. GST)

$444.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$404.02-
13 - 24$396.101%
25 +$385.354%

*price indicative

RS Stock No.:
195-9552
Mfr. Part No.:
3309 ATN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

39.7mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Contact Angle

30°

Static Load Rating

53kN

Dynamic Load Rating

75kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Limiting Speed

6700rpm

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

RoHS Status: Exempt

COO (Country of Origin):
AT
SKF 45MM DOUBLE ROW ANGULAR CONTACT BALL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy