PREVOST G 3/8 Filter Regulator Lubricator, Manual Drain, 25 μm Filtration Size
- RS Stock No.:
- 625-632
- Mfr. Part No.:
- ATU VBD2585102
- Brand:
- PREVOST
Subtotal (1 unit)*
$693.94
(exc. GST)
$763.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $693.94 |
*price indicative
- RS Stock No.:
- 625-632
- Mfr. Part No.:
- ATU VBD2585102
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | G 3/8 | |
| Product Type | Filter Regulator Lubricator | |
| Maximum Flow Rate | 3300.00L/min | |
| Drain Type | Manual | |
| Series | ATU | |
| Filtration Size | 25μm | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 3/8 | ||
Product Type Filter Regulator Lubricator | ||
Maximum Flow Rate 3300.00L/min | ||
Drain Type Manual | ||
Series ATU | ||
Filtration Size 25μm | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST Filter Regulator Lubricator is a critical component in optimising compressed air systems, designed to ensure the purity and efficiency of airflow in various applications. With its robust construction and advanced features, it effectively manages water, particulates, and oil. The integration of a manual valve and a dry outlet enhances convenience and control, making it a reliable choice for industries that demand high performance. This particular unit is engineered to withstand maximum operating pressures, ensuring seamless operation even in demanding environments while maintaining excellent filtration capabilities. Its versatility makes it suitable for a wide range of pneumatic tools and applications.
Promotes cleaner airflow enhancing equipment longevity
Offers a manual valve for easy operation and control
Designed for high flow rates catering to demanding workflows
Compact and lightweight facilitating easy installation and maintenance
Maximises efficiency in compressed air systems reducing downtime
Related links
- PREVOST G 1/8 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 1/2 Filter Regulator Lubricator 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator, 25 μm Filtration Size
- RS PRO 1/4 in G Filter Regulator Lubricator 25 μm Filtration Size
- RS PRO 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator 40 μm Filtration Size
- RS PRO 1/4 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge
