AirTAC GA300 Pneumatic Regulator, G 1/4, 1 Mpa, GAR30008SG

N

Subtotal (1 unit)*

$30.90

(exc. GST)

$33.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.90

*price indicative

RS Stock No.:
635-451
Mfr. Part No.:
GAR30008SG
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Port Size

G 1/4

Product Type

Pneumatic Regulator

Maximum Operating Pressure

1 Mpa

Series

GA300

Connection Thread Standard

G

Overall Length

112mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Overall Width

62.5mm

Model Number

GAR30008SG

Pressure Setting Range

0.05 → 0.9 Mpa

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy