Pfannenberg PF 32.000 Series Filter Media, 230V, AC, 73 m³/h Filtered, 98 m³/h Unimpeded, IP54, 202 mm, 202 mm x

Subtotal (1 unit)*

$164.21

(exc. GST)

$180.63

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$164.21

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
460-842
Mfr. Part No.:
11632101050
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Media

Unimpeded Air Flow

98m³/h

Noise Level

40dB

Filtered Air Flow

73m³/h

Input Current

120mA

Input Power

19W

AC or DC Operation

AC

Installation Depth

87mm

Supply Voltage

230V

Face Height

202mm

Face Width

202mm

Standards/Approvals

UL, CSA, EAC, cUL approval, UKCA

IP Rating

IP54

Series

PF 32.000

Bearing Type

Sleeve Bearing

COO (Country of Origin):
DE
The Pfannenberg 4th generation Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.

High air flow ( 19 to 854 m3/h) in small package with low energy consumption

Uniquely high air flow due to optimized louvre design.

Available in RAL 7035 grey or RAL 9011 black as standard

IP 54 protection, closed frame prevents unfiltered air from penetrating

Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold

Poured foam seal facilitates the installation

The filter mat can be replaced easily and in seconds due to the optimized front cover

Flat shape and neutral design make a perfect integration into existing machines possible

The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible

Approvals: cURus, EAC, CAS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy