RS PRO Filter Fan, 230V ac, AC, 1151.9 m³/h Filtered, 2208.7 m³/h Unimpeded, IP55, IP54, 317 mm, 317 mm x
- RS Stock No.:
- 175-9817
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$482.49
(exc. GST)
$530.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $482.49 |
| 5 - 24 | $466.56 |
| 25 + | $451.18 |
*price indicative
- RS Stock No.:
- 175-9817
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 2208.7m³/h | |
| Noise Level | 70dB | |
| Filtered Air Flow | 1151.9m³/h | |
| Input Power | 158W | |
| AC or DC Operation | AC | |
| Installation Depth | 100.5mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Terminal Block | |
| Face Height | 317mm | |
| Face Width | 317mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP55, IP54 | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Static Pressure | 0.65in/H2O | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 2208.7m³/h | ||
Noise Level 70dB | ||
Filtered Air Flow 1151.9m³/h | ||
Input Power 158W | ||
AC or DC Operation AC | ||
Installation Depth 100.5mm | ||
Supply Voltage 230V ac | ||
Terminal Type Terminal Block | ||
Face Height 317mm | ||
Face Width 317mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP55, IP54 | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
Static Pressure 0.65in/H2O | ||
Series RS PRO | ||
The RS PRO Filter Fan kit comes with fan installed and slide guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Related links
- RS PRO OA280LFGH Series Filter Fan AC 2208.7 m³/h Unimpeded IP55
- RS PRO OA280LFG Series Filter Fan AC 2208.7 m³/h Unimpeded IP55 320 mm
- RS PRO OA225LFGS Series Filter Fan AC 1019.4 m³/h Unimpeded IP54 317 mm
- RS PRO OA254LFGS Series Filter Fan AC 929.4 m³/h Unimpeded 317 mm, 317 mm x
- RS PRO OA254LFGS XC Series Filter Fan AC 1444.2 m³/h Unimpeded 317 mm, 317 mm x
- RS PRO OA225LFGH Series Filter Fan AC 1019.4 m³/h Unimpeded IP54 322.7
- RS PRO OA109LFG Series Filter Fan AC 180.1 m³/h Unimpeded IP54 148.5
- RS PRO OA109LFGS Series Filter Fan AC 180.1 m³/h Unimpeded IP54 156 mm x
