RS Better World
Schneider Electric ClimaSys Series Filter Fan, 230V ac, AC, 54 m³/h Filtered, 170 m³/h Unimpeded, IP33, 120 mm, 120 mm x
- RS Stock No.:
- 689-9809
- Distrelec Article No.:
- 304-01-299
- Mfr. Part No.:
- NSYCVF54M230MM2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$487.65
(exc. GST)
$536.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 689-9809
- Distrelec Article No.:
- 304-01-299
- Mfr. Part No.:
- NSYCVF54M230MM2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 170m³/h | |
| Filtered Air Flow | 54m³/h | |
| AC or DC Operation | AC | |
| Installation Depth | 38mm | |
| Supply Voltage | 230V ac | |
| Face Height | 120mm | |
| Face Width | 120mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP33 | |
| Better World Product | Yes | |
| Configuration | Square | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 170m³/h | ||
Filtered Air Flow 54m³/h | ||
AC or DC Operation AC | ||
Installation Depth 38mm | ||
Supply Voltage 230V ac | ||
Face Height 120mm | ||
Face Width 120mm | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP33 | ||
Better World Product Yes | ||
Configuration Square | ||
Series ClimaSys | ||
- COO (Country of Origin):
- CN
Schneider Electric Filter Fan, Steel Grille, 96 (H) x 96mm (W) Cutout Dimensions - ClimaSys Series - NSYCVF54M230MM2
Keep your industrial enclosure cool with this filter fan from Schneider Electric. It's a compact but efficient ventilation solution to help regulate the temperature inside a busy control cabinet. The powerful axial motor delivers a solid 170m³/h unimpeded airflow to dissipate hot-air build-up before it causes damage to sensitive components. As the filter itself is manufactured from durable stainless steel, you can count on this hardy piece of kit to hold its own in demanding environments.
Features & Benefits
• Supplied complete with 2 insect filters to restrict bugs and other contaminants from getting in
• 230V input voltage is compatible with mains supplies for hassle-free installation
• Compact dimensions of 96 (H) x 96mm (W) fit comfortably on standard enclosures
Applications
• Automotive workshops
• Data centres
• Public conveniences
• Server rooms
Is this filter fan IP-rated?
Yes, it comes with an IP33 rating. This means it's protected against solid objects over 2.5mm, such as small tools and wires. It also resists moisture sprayed directly at angles up to 60° off the vertical for uninterrupted air circulation.
IP33 ventilation kit
Ventilation kit comprising: - 1 ventilator 120 x 120 38 mm, 230 V - 50 / 60 Hz, free flow rate of 170 m³/h, IP33 / IK10,- 2 metal eyelets 120 x 120 mm, grey RAL 7032, - 2 anti-insect grills 115 x 98 mm, stainless steel wire, Ø 0.32 mm braided, 1.07 mm mesh, - 1 power cord, - screws. Assembly flow rate: 54 m³/h. Protection index IP33 and IK10.
Related links
- Schneider Electric ClimaSys Series Filter Fan AC 170 m³/h Unimpeded 119 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 119 mm x
- Schneider Electric ClimaSys CV Series Filter Fan AC 170 m³/h Unimpeded 124 mm, 124 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 170 m³/h Unimpeded 215 mm, 215 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 850 m³/h Unimpeded, IP54
- Schneider Electric ClimaSys Series Filter Fan 75 V 165 m³/h Filtered IP54 248
- Schneider Electric ClimaSys Series Filter Fan AC 165 m³/h Unimpeded 268 mm, 248 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 170 m³/h Unimpeded 176 mm, 176 mm x
