Schneider Electric ClimaSys Series Filter Fan, 126V, 75 V, AC, 165 m³/h Filtered, 165 m³/h Unimpeded, IP54, 268 mm, 248
- RS Stock No.:
- 130-853
- Mfr. Part No.:
- NSYCVF165M115PF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,578.83
(exc. GST)
$1,736.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,578.83 |
*price indicative
- RS Stock No.:
- 130-853
- Mfr. Part No.:
- NSYCVF165M115PF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Unimpeded Air Flow | 165m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 51dB | |
| Filtered Air Flow | 165m³/h | |
| Input Current | 180mA | |
| Input Power | 15.5W | |
| AC or DC Operation | AC | |
| Installation Depth | 104mm | |
| Terminal Type | FASTON | |
| Supply Voltage | 126V, 75V | |
| Face Height | 268mm | |
| Face Width | 248mm | |
| Standards/Approvals | EU RoHS, REACH | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Static Pressure | 50Pa | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Unimpeded Air Flow 165m³/h | ||
Product Type Filter Fan | ||
Noise Level 51dB | ||
Filtered Air Flow 165m³/h | ||
Input Current 180mA | ||
Input Power 15.5W | ||
AC or DC Operation AC | ||
Installation Depth 104mm | ||
Terminal Type FASTON | ||
Supply Voltage 126V, 75V | ||
Face Height 268mm | ||
Face Width 248mm | ||
Standards/Approvals EU RoHS, REACH | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Static Pressure 50Pa | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric CV Fan is a powerful and efficient cooling solution, designed to provide optimal airflow in a variety of environments. With a flow rate of 165m3/h at 50Hz, this fan is perfect for maintaining a consistent temperature and preventing overheating. The IP54 protection ensures durability and reliability, making it ideal for outdoor use as well. The compact design and easy installation make it a versatile choice for any application.
IP54 protection for durability and reliability
Compact design for easy installation and maintenance
Low noise level for quiet operation
Energy-efficient
Related links
- Schneider Electric ClimaSys Series Filter Fan AC 165 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan DC 262 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC IP54 248 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V ac 350 m³/h Filtered 268 mm, 248 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Schneider Electric ClimaSys Series Filter Fan 253 V IP54 248 mm x
