Schneider Electric ClimaSys Series Filter Fan, 400V, AC, 850 m³/h Filtered, 850 m³/h Unimpeded, IP54
- RS Stock No.:
- 276-9333
- Mfr. Part No.:
- NSYCVF850M400PF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,008.55
(exc. GST)
$1,109.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,008.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9333
- Mfr. Part No.:
- NSYCVF850M400PF
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 850m³/h | |
| Noise Level | 77dB | |
| Filtered Air Flow | 850m³/h | |
| Input Current | 260mA | |
| Input Power | 126W | |
| AC or DC Operation | AC | |
| Installation Depth | 162mm | |
| Terminal Type | Terminal Block | |
| Supply Voltage | 400V | |
| Standards/Approvals | RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP54 | |
| Better World Product | Yes | |
| Static Pressure | 170Pa | |
| Bearing Type | Ball | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 850m³/h | ||
Noise Level 77dB | ||
Filtered Air Flow 850m³/h | ||
Input Current 260mA | ||
Input Power 126W | ||
AC or DC Operation AC | ||
Installation Depth 162mm | ||
Terminal Type Terminal Block | ||
Supply Voltage 400V | ||
Standards/Approvals RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP54 | ||
Better World Product Yes | ||
Static Pressure 170Pa | ||
Bearing Type Ball | ||
Series ClimaSys | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ClimaSys Series Filter Fan DC 80 m³/h Unimpeded, IP54
- Schneider Electric ClimaSys Series Filter Fan 75 V 165 m³/h Filtered IP54 248
- Schneider Electric ClimaSys Series Filter Fan 350 m³/h Filtered IP54 340 mm x
- Schneider Electric ClimaSys Series Filter Fan 244 V 562 m³/h Unimpeded 336 mm, 316
- Schneider Electric ClimaSys Series Filter Fan 122 V 562 m³/h Unimpeded 336 mm, 316
- Schneider Electric ClimaSys Series Filter Fan DC 262 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 165 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan DC 58 m³/h Unimpeded 137 mm, 117 mm x
