RS Better World

Schneider Electric ClimaSys Series Filter Fan, 230V, AC, 165 m³/h Filtered, 165 m³/h Unimpeded, IP54, 268 mm, 248 mm x

Subtotal (1 unit)*

$2,639.95

(exc. GST)

$2,903.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,639.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-709
Mfr. Part No.:
NSYCVF165M230DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter Fan

Unimpeded Air Flow

165m³/h

Filtered Air Flow

165m³/h

Input Current

180mA

Input Power

15.5W

AC or DC Operation

AC

Installation Depth

104mm

Supply Voltage

230V

Terminal Type

FASTON

Face Height

268mm

Face Width

248mm

Standards/Approvals

EU RoHS, REACH

IP Rating

IP54

Better World Claim

Designed for Disassembly

Better World Product

Yes

Static Pressure

50Pa

Series

ClimaSys

Bearing Type

Ball

COO (Country of Origin):
FR
The Schneider Electric ClimaSys CV- CSVS SmartFan suitable for various applications. This product is designed to provide efficient cooling and ventilation. It is certified with CE, EAC and complies with EMC directive 89/336 EEC, ensuring safety and quality.

IP54 rated for protection against dust and water ingress

Ball bearing type for reliable operation and long lifespan

Smart filter with dust sensor for effective filtration

Faston connector terminals for easy installation and maintenance

Green Premium product with sustainable offer status for eco-friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy