STEGO FPI/FPO 018 Series Filter Fan, 48V dc, DC, 147 m³/h Filtered, 170 m³/h Unimpeded, IP54, 176 mm, 176 mm x

Get a bulk buy discount

Add 5 more to save $234.95

View bulk pricing options

Subtotal (1 unit)*

$469.94

(exc. GST)

$516.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$469.94-
5 +$422.95$234.95

*price indicative

RS Stock No.:
182-9838
Mfr. Part No.:
01882.1-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Filter Fan

Unimpeded Air Flow

170m³/h

Noise Level

63dB

Filtered Air Flow

147m³/h

Input Current

250mA

Input Power

12W

AC or DC Operation

DC

Installation Depth

117mm

Supply Voltage

48V dc

Terminal Type

Screw

Face Height

176mm

Face Width

176mm

Standards/Approvals

EN, VDE, UL, EAC, RoHS, CE, cULus

IP Rating

IP54

Configuration

Square

Bearing Type

Ball

Series

FPI/FPO 018

COO (Country of Origin):
DE
New air-flap outlet technology for high airflow

Easy mounting

Protection type/Environmental ratings by independent testing agencies (VDE & UL)

Two optional systems for optimal airflow (FPI/FPO)

Industry-common enclosure cut-out sizes

Single filter mat system design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy