STEGO Filter Fan Plus FPI Series Filter Fan, 230V ac, AC, 139 m³/h Filtered, 170 m³/h Unimpeded, IP54, 215 mm, 215 mm x
- RS Stock No.:
- 915-9984
- Mfr. Part No.:
- 01872.0-30
- Brand:
- STEGO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$308.58
(exc. GST)
$339.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $308.58 |
| 5 - 11 | $293.15 |
| 12 - 24 | $278.48 |
| 25 - 124 | $264.55 |
| 125 + | $251.31 |
*price indicative
- RS Stock No.:
- 915-9984
- Mfr. Part No.:
- 01872.0-30
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 170m³/h | |
| Noise Level | 55dBA | |
| Filtered Air Flow | 139m³/h | |
| Input Current | 310mA | |
| Input Power | 45W | |
| AC or DC Operation | AC | |
| Installation Depth | 117mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Clamp | |
| Face Height | 215mm | |
| Face Width | 215mm | |
| Standards/Approvals | CE, EAC, VDE, RoHS, EN, cURus, UL | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Series | Filter Fan Plus FPI | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 170m³/h | ||
Noise Level 55dBA | ||
Filtered Air Flow 139m³/h | ||
Input Current 310mA | ||
Input Power 45W | ||
AC or DC Operation AC | ||
Installation Depth 117mm | ||
Supply Voltage 230V ac | ||
Terminal Type Clamp | ||
Face Height 215mm | ||
Face Width 215mm | ||
Standards/Approvals CE, EAC, VDE, RoHS, EN, cURus, UL | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
Series Filter Fan Plus FPI | ||
- COO (Country of Origin):
- DE
Stego Filter Fans Plus, FPI/FPO Series
The Filter Fan Plus series has been designed to optimise climate efficiency within enclosures and cabinets containing electronic/electrical components. The electronic components generate heat and these units disperse that heat with cooler, filtered air from outside the enclosure. Reducing the heat inside the enclosure improves performance and reliability of the electronic items and ultimately costs are kept lower.
FPI or FPO
To choose which items are best for your application first decide which you need, FPI or FPO. Both systems utilise a new air-flap on the outlet which gives a higher degree of airflow to expel heated air more efficiently.
The FPI system is for your more standard set-ups. A filtered fan is placed at the lower part of the enclosure pulling cooler air in. The air works its way up through the enclosure until it is expelled through the air-flap outlet mounted at the top end of the enclosure.
The FPO system has a filtered inlet placed at the lower end of the enclosure but does not include the fan. Instead the fan is placed on the outlet pushing air out of the enclosure which ultimately means the air is drawn in from the lower intake. This system is better for enclosures suffering from hot air pockets at the top of the enclosure.
Ordering
Please note when ordering you need to order the inlet and outlet units separately. As an example, for a 230 V ac, 92 mm, FPI system you need to order item 915-9987 (filter fan inlet) and item 916-0019 (outlet). Various sizes are available and each unit has its compatible partner listed in essential accessories for that size. Each size also has a 230 V ac and a 110 V ac fan to choose from.
Mounting
The front section mounts to the rear section with a simple ratchet type system making instillation quick and simple. It accommodates various panel thicknesses and can easily be released if necessary.
Features
New air-flap outlet technology for high airflow
Easy Mounting
Protection type test/Environmental rating by independent testing institutes (VDE and UL)
Two systems for optimal airflow (FPI/FPO)
Standard enclosure cut-out sizes (5 sizes)
Filter mat included with the FPI system filter fan and FPO intake filter.
Related links
- STEGO Filter Fan Plus FPI Series Filter Fan AC 204 m³/h Unimpeded 215 mm, 215 mm x
- STEGO Filter Fan Plus FPO Series Filter Fan AC 313 m³/h Unimpeded 215 mm, 215 mm x
- STEGO Filter Fan Plus FPO Series Filter Fan AC 263 m³/h Unimpeded 215 mm, 215 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 62 m³/h Unimpeded 152 mm, 152 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 23 m³/h Unimpeded 120 mm, 120 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 394 m³/h Unimpeded 322 mm, 322 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 19 m³/h Unimpeded 120 mm, 120 mm x
- STEGO Filter Fan Plus FPI Series Filter Fan AC 332 m³/h Unimpeded 257 mm, 257 mm x
