RS Better World

Schneider Electric ClimaSys CV Series Filter Fan, 230V, AC, 170 m³/h Filtered, 170 m³/h Unimpeded, 119 mm, 119 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$179.49

(exc. GST)

$197.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$179.49
5 +$174.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
177-9011
Mfr. Part No.:
NSYCVF170M230
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Unimpeded Air Flow

170m³/h

Product Type

Filter Fan

Noise Level

41dB

Filtered Air Flow

170m³/h

Input Power

17W

AC or DC Operation

AC

Installation Depth

38mm

Supply Voltage

230V

Face Height

119mm

Face Width

119mm

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

ClimaSys CV

Configuration

Square

Schneider Electric Filter Fan


The Schneider Electric ClimaSys CV series filter fan is designed with optimised fins and blades to enable maximum airflow and low energy consumption. It is designed to maximise filter surface area, thus capturing and filtering more air. The flat structure minimises the protrusion of the fan from the surface of the enclosure wall. This new generation filter fan prevents dust and other contaminants from entering the enclosure through any unsealed opening. This efficient and economical filter fan enables optimum airflow and removes unwanted heat from the enclosure and maintains a safe temperature within the enclosure. All the Schneider Electric products are designed to sustain a long life. This fan is one of the many available configurations for indoor as well as outdoor use.

Features and Benefits


• Efficient filter power

• Long lasting

• Low energy consumption

• Low noise

• Space saver

• 2 protective grille on the front and rear surfaces

• Filtered air flow is 170 m³/h

Applications


• Factory

• Kitchen

• Steam room and bathroom

Certifications


• UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy