RS Better World
Schneider Electric ClimaSys Series Filter Fan, 115V, 350 m³/h Filtered, 570 m³/h Unimpeded, IP54, 96 mm, 340 mm x
- RS Stock No.:
- 130-837
- Mfr. Part No.:
- NSYCVF570M115MF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,271.86
(exc. GST)
$1,399.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,271.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-837
- Mfr. Part No.:
- NSYCVF570M115MF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Unimpeded Air Flow | 570m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 64dB | |
| Filtered Air Flow | 350m³/h | |
| Input Power | 85W | |
| Installation Depth | 340mm | |
| Supply Voltage | 115V | |
| Face Height | 96mm | |
| Face Width | 340mm | |
| Standards/Approvals | EU RoHS, REACH | |
| Better World Product | Yes | |
| IP Rating | IP54 | |
| Better World Claim | Designed for Disassembly | |
| Series | ClimaSys | |
| Static Pressure | 170Pa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Unimpeded Air Flow 570m³/h | ||
Product Type Filter Fan | ||
Noise Level 64dB | ||
Filtered Air Flow 350m³/h | ||
Input Power 85W | ||
Installation Depth 340mm | ||
Supply Voltage 115V | ||
Face Height 96mm | ||
Face Width 340mm | ||
Standards/Approvals EU RoHS, REACH | ||
Better World Product Yes | ||
IP Rating IP54 | ||
Better World Claim Designed for Disassembly | ||
Series ClimaSys | ||
Static Pressure 170Pa | ||
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys forced vent roof is designed to provide efficient ventilation with a flow rate of 570m3/h at 115V. It features a top hood with fan and a G2 filter, making it suitable for various applications.
Includes top hood with fan and G2 filter for effective ventilation
IP54 degree of protection, ensuring durability and reliability
Green Premium product compliant with RoHS Directive and mercury-free for sustainability
Related links
- Schneider Electric ClimaSys CV Series Filter Fan AC 575 m³/h Unimpeded 96 mm, 340 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg 11681102055 Series Filter Fan AC 880 m³/h Unimpeded 470 mm, 470 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 170 m³/h Unimpeded 119 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 850 m³/h Unimpeded, IP54
- Schneider Electric ClimaSys Series Filter Fan DC 80 m³/h Unimpeded, IP54
