RS Better World

Schneider Electric ClimaSys Series Filter Fan, 24V dc, DC, 80 m³/h Filtered, 80 m³/h Unimpeded, IP54

Subtotal (1 unit)*

$246.08

(exc. GST)

$270.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8911
Mfr. Part No.:
NSYCVF85M24DPF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter Fan

Unimpeded Air Flow

80m³/h

Noise Level

49dB

Filtered Air Flow

80m³/h

Input Current

300mA

Input Power

7.6W

AC or DC Operation

DC

Installation Depth

62mm

Terminal Type

Cable

Supply Voltage

24V dc

Standards/Approvals

RoHS, REACH

Better World Claim

Designed for Disassembly

IP Rating

IP54

Better World Product

Yes

Static Pressure

50Pa

Bearing Type

Ball

Series

ClimaSys

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric ClimaSys Series Filter Fan, 80m³/h Filtered Air Flow, 24V DC Supply Voltage - NSYCVF85M24DPF


This filter fan is a Compact ventilation unit designed to extract warm Air and supply filtered Air to enclosed equipment using a 24V DC supply. It is intended for panel and cabinet environments where protected Airflow is required and offers ingress protection suitable for moderately contaminated surroundings.

Features & Benefits


• 80m3/h free flow rate delivers consistent enclosure ventilation
• 24V DC operation limits power infrastructure complexity
• Ball-bearing motor supports continuous-duty operation
• 49dB noise level reduces acoustic impact in control rooms
• 50Pa maximum static pressure maintains airflow against resistance
• IP54 protection prevents dust ingress and splash damage

Applications


• Suitable for panel ventilation in automation cabinets
• Ideal for cooling electronics racks in industrial control rooms
• Used for enclosure climate control in electrical distribution units
• Can be used for retrofitting existing cabinet vents where filtered intake is required

What electrical demand should I provision for when installing it?


Plan for an input power draw of 7.6W and a steady current of 300mA at nominal 24V DC to ensure a stable supply.

How often should the filter be serviced in typical conditions?


Service interval depends on ambient cleanliness

frequent replacements are discouraged and regular cleaning is recommended to maintain rated airflow.

What connection method does it use for power?


The unit is supplied with a cable termination, avoiding separate Terminal blocks for straightforward wiring.

What materials are used for the external grille and what colour is it?


The outlet grille is MADE from injected thermoplastic and is finished in grey RAL 7035.

How does its construction assist installation into panels?


It includes a cut-out template and a front outlet grille arrangement to simplify mounting into standard cabinet apertures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy