RS Better World

Schneider Electric ClimaSys Series Filter Fan, 24V dc, DC, 262 m³/h Filtered, 262 m³/h Unimpeded, IP54, 268 mm, 248 mm x

Subtotal (1 unit)*

$476.73

(exc. GST)

$524.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9332
Mfr. Part No.:
NSYCVF300M24DPF
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter Fan

Unimpeded Air Flow

262m³/h

Noise Level

56dB

Filtered Air Flow

262m³/h

Input Current

530mA

Input Power

13W

AC or DC Operation

DC

Terminal Type

Kabel

Supply Voltage

24V dc

Face Height

268mm

Face Width

248mm

Standards/Approvals

REACH, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

IP Rating

IP54

Bearing Type

Ball

Series

ClimaSys

Static Pressure

158Pa

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy