Rittal SK Series Filter Fan, 24V dc, 160 m³/h Filtered
- RS Stock No.:
- 223-9921
- Mfr. Part No.:
- 3108100
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$602.26
(exc. GST)
$662.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $602.26 |
| 5 - 9 | $581.14 |
| 10 + | $554.07 |
*price indicative
- RS Stock No.:
- 223-9921
- Mfr. Part No.:
- 3108100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 160m³/h | |
| Input Current | 0.12A | |
| Input Power | 19W | |
| Supply Voltage | 24V dc | |
| Standards/Approvals | No | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Filtered Air Flow 160m³/h | ||
Input Current 0.12A | ||
Input Power 19W | ||
Supply Voltage 24V dc | ||
Standards/Approvals No | ||
Series SK | ||
- COO (Country of Origin):
- ES
Rittal Enclosure Fan, 160m³/h Unimpeded Air Flow Rate, 1.14kg Weight - SK Series - 3108100
Is your IT equipment getting hot under the collar? Use this enclosure fan from Rittal to cool it off. It helps to regulate temperatures in your industrial enclosure by redistributing hot air and ensuring your electrical components remain cool. An unimpeded air flow rate of 160m³/h makes this fan ideal for use with heavy-duty equipment. The unit has a voltage rating of 230V, so it works with standard mains electricity for convenience.
Features & Benefits
• Light weight of 1.14kg puts minimal strain on your setup
• Supplied as a complete unit, so it's ready to hook up for speedy installation
• Snap-on pivot device lets you adjust the orientation for versatility
Applications
• Communication and control centres
• Medical and healthcare facilities
• Food and beverage industries
• Automotive manufacturing
Is this enclosure fan wear-resistant?
Yes, a robust sheet steel construction ensures this product has superior resistance to wear and impact.
Related links
- Rittal SK Series Filter Fan 160m³/h Filtered
- Rittal SK Series Filter Fan, 160m³/h Filtered
- Rittal SK Series Filter Fan ac Operation 500m³/h Unimpeded 133 x 400mm
- Rittal SK Series Filter Fan AC Operation 180m³/h Unimpeded 255 x 255mm
- Rittal SK Series Filter Fan ac Operation 230m³/h Unimpeded 255 x 255mm
- Rittal SK Series Filter Fan ac Operation 180m³/h Unimpeded 255 x 255mm
- Rittal SK Series Filter Fan ac Operation 105m³/h Unimpeded 204 x 204mm
- Rittal SK Series Filter Fan ac Operation 770m³/h Unimpeded 323 x 323mm
