Pfannenberg PF 11.000 Series Filter Fan, 24 m³/h Unimpeded, IP54

This image is representative of the product range

Subtotal (1 unit)*

$168.44

(exc. GST)

$185.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$168.44

*price indicative

RS Stock No.:
563-458
Mfr. Part No.:
PF 11.000 230V AC IP54
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

24m³/h

Product Type

Filter Fan

Noise Level

33dBA

Input Power

12W

Standards/Approvals

CE, EurAsianity, UL (Canada & US), Canadian Standard Association

IP Rating

IP54

Series

PF 11.000

Bearing Type

Sleeve Bearing

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links