STEGO FPI/FPO 018 Series Filter Fan, 48V dc, DC, 18 m³/h Filtered, 33 m³/h Unimpeded, IP54, 92 mm, 92 mm x
- RS Stock No.:
- 182-9836
- Mfr. Part No.:
- 01880.1-00
- Brand:
- STEGO
Get a bulk buy discount
Add 5 more to save $13.80
View bulk pricing optionsSubtotal (1 unit)*
$253.22
(exc. GST)
$278.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $253.22 | - |
| 5 - 24 | $250.46 | $13.80 |
| 25 + | $225.41 | $695.25 |
*price indicative
- RS Stock No.:
- 182-9836
- Mfr. Part No.:
- 01880.1-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Unimpeded Air Flow | 33m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 48dB | |
| Filtered Air Flow | 18m³/h | |
| Input Current | 63mA | |
| Input Power | 3W | |
| AC or DC Operation | DC | |
| Installation Depth | 66mm | |
| Supply Voltage | 48V dc | |
| Terminal Type | Screw | |
| Face Height | 92mm | |
| Face Width | 92mm | |
| Standards/Approvals | RoHS, VDE, EN, CE, cULus, UL, EAC | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Bearing Type | Ball | |
| Series | FPI/FPO 018 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Unimpeded Air Flow 33m³/h | ||
Product Type Filter Fan | ||
Noise Level 48dB | ||
Filtered Air Flow 18m³/h | ||
Input Current 63mA | ||
Input Power 3W | ||
AC or DC Operation DC | ||
Installation Depth 66mm | ||
Supply Voltage 48V dc | ||
Terminal Type Screw | ||
Face Height 92mm | ||
Face Width 92mm | ||
Standards/Approvals RoHS, VDE, EN, CE, cULus, UL, EAC | ||
IP Rating IP54 | ||
Configuration Square | ||
Bearing Type Ball | ||
Series FPI/FPO 018 | ||
- COO (Country of Origin):
- DE
New air-flap outlet technology for high airflow
Easy mounting
Protection type test/Environmental rating by independent testing institutes (VDE & UL)
Two systems for optimal airflow (FPI/FPO)
Standard enclosure cut-out sizes
One filter mat
Related links
- STEGO FPI/FPO 018 Series Filter Fan DC 23 m³/h Unimpeded 92 mm, 92 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 22 m³/h Unimpeded 92 mm, 92 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 170 m³/h Unimpeded 176 mm, 176 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 67 m³/h Unimpeded 124 mm, 124 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 125 m³/h Unimpeded 124 mm, 124 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 66 m³/h Unimpeded 124 mm, 124 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 178 m³/h Unimpeded 176 mm, 176 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 31 m³/h Unimpeded 120 mm, 120 mm x
