Amphenol Socapex RJFTV Series RJ45 Connector Male 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 688-1634
- Mfr. Part No.:
- KIT38081
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$268.80
(exc. GST)
$295.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $268.80 |
| 5 - 9 | $265.02 |
| 10 - 24 | $258.87 |
| 25 - 49 | $253.32 |
| 50 + | $248.25 |
*price indicative
- RS Stock No.:
- 688-1634
- Mfr. Part No.:
- KIT38081
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Width | 46.02mm | |
| Series | RJFTV | |
| Hazardous Area Certification | No | |
| Depth | 46.02mm | |
| Length | 46.02mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Width 46.02mm | ||
Series RJFTV | ||
Hazardous Area Certification No | ||
Depth 46.02mm | ||
Length 46.02mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
RJFTV Kits
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Related links
- Amphenol Socapex RJFTV Series RJ45 Connector Female, Cat5e 360° Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e 360° Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female/Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female, Cat5e Shielded Right Angle 1 Port 8 Way
