XP Power DTE10 DC/DC Converter, 24V dc/, 75V dc Input 420 mA, 18V Input, Chassis, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 191-7780
- Distrelec Article No.:
- 301-83-391
- Mfr. Part No.:
- DTE1048S24
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.76
(exc. GST)
$86.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $78.76 |
| 5 - 9 | $76.98 |
| 10 - 24 | $75.55 |
| 25 - 49 | $74.58 |
| 50 + | $72.91 |
*price indicative
- RS Stock No.:
- 191-7780
- Distrelec Article No.:
- 301-83-391
- Mfr. Part No.:
- DTE1048S24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 420mA | |
| Mount Type | Chassis | |
| MTBF | 4000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3000V dc | |
| Input Ratio | 4:1 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 10W | |
| Series | DTE10 | |
| Width | 34mm | |
| Length | 79mm | |
| Depth | 22mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 420mA | ||
Mount Type Chassis | ||
MTBF 4000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3000V dc | ||
Input Ratio 4:1 | ||
Package Type Encapsulated | ||
Maximum Output Power 10W | ||
Series DTE10 | ||
Width 34mm | ||
Length 79mm | ||
Depth 22mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Regulated single & dual outputs from 5.1V to 48VDC
Wide 4:1 input range
Fully encapsulated chassis mount
Remote on/off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 year warranty
Related links
- XP Power DTE10 DC/DC Converter 75V dc Input 0.42 A Chassis, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE10 DC/DC Converter 36V dc Input 0.42 A Chassis 6-Pin
- XP Power DTE10 DC/DC Converter 75V dc Input 0.83 A Chassis, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE10 DC/DC Converter 75V dc Input 0.33 A Chassis, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE10 DC/DC Converter 75V dc Input 0.21 A Chassis, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE10 DC/DC Converter 75V dc Input 2 A Chassis, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE10 DC/DC Converter 75V dc Input 0.67 A Chassis, 105 °C Max Temp -40 °C Min Temp
- XP Power DTE10 DC/DC Converter 36V dc Input 0.67 A Chassis 6-Pin
