STEGO FPI/FPO 018 Series Filter Fan, 24V dc, DC, 63 m³/h Filtered, 118 m³/h Unimpeded, IP54, 124 mm, 124 mm x

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$303.80

(exc. GST)

$334.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
  • Plus 9 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$303.80-
5 - 24$301.74-
25 +$248.3518%

*price indicative

RS Stock No.:
182-9834
Mfr. Part No.:
01881.2-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Unimpeded Air Flow

118m³/h

Product Type

Filter Fan

Noise Level

56dB

Filtered Air Flow

63m³/h

Input Current

171mA

Input Power

4.1W

AC or DC Operation

DC

Installation Depth

79mm

Supply Voltage

24V dc

Terminal Type

Screw

Face Height

124mm

Face Width

124mm

Standards/Approvals

VDE, CE, EAC, cULus, UL, EN, RoHS

IP Rating

IP54

Series

FPI/FPO 018

Configuration

Square

Bearing Type

Ball

COO (Country of Origin):
DE
New air-flap outlet technology for high airflow

Easy mounting

Protection type test/Environmental rating by independent testing institutes (VDE & UL)

Two systems for optimal airflow (FPI/FPO)

Standard enclosure cut-out sizes

One filter mat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy