STEGO FPI/FPO 018 Series Filter Fan, 24V dc, DC, 156 m³/h Filtered, 178 m³/h Unimpeded, IP54, 176 mm, 176 mm x
- RS Stock No.:
- 182-9835
- Mfr. Part No.:
- 01882.2-00
- Brand:
- STEGO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$665.51
(exc. GST)
$732.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $665.51 |
| 5 - 24 | $659.87 |
| 25 + | $593.89 |
*price indicative
- RS Stock No.:
- 182-9835
- Mfr. Part No.:
- 01882.2-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 178m³/h | |
| Noise Level | 63dB | |
| Filtered Air Flow | 156m³/h | |
| Input Current | 500mA | |
| Input Power | 12W | |
| AC or DC Operation | DC | |
| Installation Depth | 117mm | |
| Supply Voltage | 24V dc | |
| Terminal Type | Screw | |
| Face Height | 176mm | |
| Face Width | 176mm | |
| Standards/Approvals | UL, EN, VDE, EAC, CE, RoHS, cULus | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | FPI/FPO 018 | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 178m³/h | ||
Noise Level 63dB | ||
Filtered Air Flow 156m³/h | ||
Input Current 500mA | ||
Input Power 12W | ||
AC or DC Operation DC | ||
Installation Depth 117mm | ||
Supply Voltage 24V dc | ||
Terminal Type Screw | ||
Face Height 176mm | ||
Face Width 176mm | ||
Standards/Approvals UL, EN, VDE, EAC, CE, RoHS, cULus | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series FPI/FPO 018 | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
New air-flap outlet technology for high airflow
Easy mounting
Protection type/Environmental ratings by independent testing agencies (VDE & UL)
Two optional systems for optimal airflow (FPI/FPO)
Industry-common enclosure cut-out sizes
Single filter mat system design
Related links
- STEGO FPI/FPO 018 Series Filter Fan DC 178 m³/h Unimpeded 176 mm, 176 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 170 m³/h Unimpeded 176 mm, 176 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 624 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 1010 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 1031 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 665 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 23 m³/h Unimpeded 92 mm, 92 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 22 m³/h Unimpeded 92 mm, 92 mm x
