STEGO FPI/FPO 018 Series Filter Fan, 48V dc, DC, 56 m³/h Filtered, 67 m³/h Unimpeded, IP54, 124 mm, 124 mm x
- RS Stock No.:
- 182-9843
- Mfr. Part No.:
- 01871.1-30
- Brand:
- STEGO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$270.71
(exc. GST)
$297.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $270.71 | - |
| 5 - 24 | $266.90 | 1% |
| 25 + | $240.20 | 11% |
*price indicative
- RS Stock No.:
- 182-9843
- Mfr. Part No.:
- 01871.1-30
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 67m³/h | |
| Noise Level | 52dB | |
| Filtered Air Flow | 56m³/h | |
| Input Current | 88mA | |
| Input Power | 4.2W | |
| AC or DC Operation | DC | |
| Installation Depth | 66mm | |
| Terminal Type | Screw | |
| Supply Voltage | 48V dc | |
| Face Height | 124mm | |
| Face Width | 124mm | |
| Standards/Approvals | VDE, UL, EAC, cURus, EN, CE, RoHS | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | FPI/FPO 018 | |
| Configuration | Square | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 67m³/h | ||
Noise Level 52dB | ||
Filtered Air Flow 56m³/h | ||
Input Current 88mA | ||
Input Power 4.2W | ||
AC or DC Operation DC | ||
Installation Depth 66mm | ||
Terminal Type Screw | ||
Supply Voltage 48V dc | ||
Face Height 124mm | ||
Face Width 124mm | ||
Standards/Approvals VDE, UL, EAC, cURus, EN, CE, RoHS | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series FPI/FPO 018 | ||
Configuration Square | ||
- COO (Country of Origin):
- DE
New air-flap outlet technology for high airflow
Easy mounting
Protection type test/Environmental rating by independent testing institutes (VDE & UL)
Two systems for optimal airflow (FPI/FPO)
Standard enclosure cut-out sizes
One filter mat
Related links
- STEGO FPI/FPO 018 Series Filter Fan DC 66 m³/h Unimpeded 124 mm, 124 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 118 m³/h Unimpeded 124 mm, 124 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 125 m³/h Unimpeded 124 mm, 124 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 624 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 1010 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 1031 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 665 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 170 m³/h Unimpeded 176 mm, 176 mm x
