STEGO FPI/FPO 018 Series Filter Fan, 24V dc, DC, 16 m³/h Filtered, 22 m³/h Unimpeded, IP54, 92 mm, 92 mm x

Get a bulk buy discount

Add 5 more to save $14.90

View bulk pricing options

Subtotal (1 unit)*

$260.08

(exc. GST)

$286.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$260.08-
5 - 24$257.10$14.90
25 +$211.58$1,212.50

*price indicative

RS Stock No.:
182-9839
Mfr. Part No.:
01870.2-30
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Unimpeded Air Flow

22m³/h

Product Type

Filter Fan

Noise Level

49dB

Filtered Air Flow

16m³/h

Input Current

113mA

Input Power

2.7W

AC or DC Operation

DC

Installation Depth

59mm

Terminal Type

Screw

Supply Voltage

24V dc

Face Height

92mm

Face Width

92mm

Standards/Approvals

EN, VDE, EAC, UL, cURus, CE, RoHS

IP Rating

IP54

Series

FPI/FPO 018

Configuration

Square

Bearing Type

Ball

COO (Country of Origin):
DE
New air-flap outlet technology for high airflow

Easy mounting

Protection type test/Environmental rating by independent testing institutes (VDE & UL)

Two systems for optimal airflow (FPI/FPO)

Standard enclosure cut-out sizes

One filter mat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy