Finder 7F Series Filter Fan, 24V dc, DC, 55 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x
- RS Stock No.:
- 184-9902
- Distrelec Article No.:
- 301-34-358
- Mfr. Part No.:
- 7F.20.9.024.2055
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$145.79
(exc. GST)
$160.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship
- Plus 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $145.79 |
| 5 - 24 | $143.64 |
| 25 + | $129.29 |
*price indicative
- RS Stock No.:
- 184-9902
- Distrelec Article No.:
- 301-34-358
- Mfr. Part No.:
- 7F.20.9.024.2055
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Unimpeded Air Flow | 55m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 46dBA | |
| Filtered Air Flow | 55m³/h | |
| Input Current | 320mA | |
| Input Power | 7W | |
| AC or DC Operation | DC | |
| Installation Depth | 57.2mm | |
| Terminal Type | Wire | |
| Supply Voltage | 24V dc | |
| Face Height | 155mm | |
| Face Width | 155mm | |
| Standards/Approvals | UL, EAC, RoHS, EN, cULus, CE | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Series | 7F | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Unimpeded Air Flow 55m³/h | ||
Product Type Filter Fan | ||
Noise Level 46dBA | ||
Filtered Air Flow 55m³/h | ||
Input Current 320mA | ||
Input Power 7W | ||
AC or DC Operation DC | ||
Installation Depth 57.2mm | ||
Terminal Type Wire | ||
Supply Voltage 24V dc | ||
Face Height 155mm | ||
Face Width 155mm | ||
Standards/Approvals UL, EAC, RoHS, EN, cULus, CE | ||
IP Rating IP54 | ||
Configuration Square | ||
Series 7F | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, 55m³/h Filtered Air Flow, IP54 - 7F.20.9.024.2055
This filter fan facilitates efficient air circulation within various enclosures, supporting optimal cooling and preventing the overheating of critical electronic components. Its compact design is tailored for environments with limited space, while low noise levels help create a quieter working atmosphere. Operating on 24V DC power, this fan is suitable for numerous applications, especially in the automation and electrical industries.
Features & Benefits
• Low acoustic noise enhances the working environment
• Compact design allows for easy installation in tight spaces
• Energy-efficient operation reduces power consumption
• High airflow capability provides effective cooling
• IP54-rated for protection against dust and moisture ingress
• Ball bearing fan enhances durability
Applications
• Ideal for drying kilns and textile machinery
• Used for cooling electrical distribution panels
• Suitable for machinery in paper processing and ceramics
• Effective for control panels and cabinet ventilation
• Optimised for forced-air ventilators
What should I do if the fan does not appear to be functioning efficiently?
Check for blockages in the filter mat, as these can obstruct airflow. Regularly replacing the filter mat is advisable to maintain performance.
Can the fan be installed horizontally, or must it be vertical?
This fan can be installed in both horizontal and vertical positions, provided it is mounted securely.
How often should the filter mat be replaced for optimal performance?
It is recommended to replace the filter mat every 6 to 12 months, depending on operational conditions and air quality.
Is this product suitable for high-temperature environments?
Yes, it is designed to operate effectively within an ambient temperature range of -15°C to +55°C.
Can this fan be used in outdoor settings?
The fan is IP54 rated, providing limited protection against rain and dust, making it suitable for sheltered outdoor applications.
Finder 7F Series Filter Fan, 24V dc, DC, 40 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x
- RS Stock No. 0653357
- Mfr. Part No. 7F.31.9.024.2055
Each
$192.94
Finder 7F Series Filter Fan, 24V dc, DC, 40 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x
- RS Stock No. 0653429
- Mfr. Part No. 7F.30.9.024.2055
Each
$192.94
- RS Stock No. 1849901
- Mfr. Part No. 7F.20.8.230.2055
Each
$139.01
Finder 7F Series Filter Fan, 24V dc, DC, 24 m³/h Filtered, 24 m³/h Unimpeded, IP54, 120 mm, 120 mm x
- RS Stock No. 1849899
- Mfr. Part No. 7F.20.9.024.1020
Each
$212.09
Related links
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 24 m³/h Unimpeded 120 mm, 120 mm x
- Finder 7F Series Filter Fan DC 24 m³/h Unimpeded 120 mm, 120 mm x











