STEGO FPI/FPO 018 Series Filter Fan, 115V ac, AC, 609 m³/h Filtered, 1031 m³/h Unimpeded, IP54, 291 mm, 291 mm x
- RS Stock No.:
- 194-7673
- Mfr. Part No.:
- 01884.9-01
- Brand:
- STEGO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$503.87
(exc. GST)
$554.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $503.87 |
| 5 + | $453.47 |
*price indicative
- RS Stock No.:
- 194-7673
- Mfr. Part No.:
- 01884.9-01
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Unimpeded Air Flow | 1031m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 71dBA | |
| Filtered Air Flow | 609m³/h | |
| Input Current | 1.45A | |
| Input Power | 165W | |
| AC or DC Operation | AC | |
| Installation Depth | 160mm | |
| Terminal Type | Clamp | |
| Supply Voltage | 115V ac | |
| Face Height | 291mm | |
| Face Width | 291mm | |
| Standards/Approvals | UL, EAC, VDE, RoHS, cULus, EN, CE | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Bearing Type | Ball | |
| Series | FPI/FPO 018 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Unimpeded Air Flow 1031m³/h | ||
Product Type Filter Fan | ||
Noise Level 71dBA | ||
Filtered Air Flow 609m³/h | ||
Input Current 1.45A | ||
Input Power 165W | ||
AC or DC Operation AC | ||
Installation Depth 160mm | ||
Terminal Type Clamp | ||
Supply Voltage 115V ac | ||
Face Height 291mm | ||
Face Width 291mm | ||
Standards/Approvals UL, EAC, VDE, RoHS, cULus, EN, CE | ||
IP Rating IP54 | ||
Configuration Square | ||
Bearing Type Ball | ||
Series FPI/FPO 018 | ||
- COO (Country of Origin):
- DE
The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting airflow prevents formation of localised hot pockets in installations and protects electronic components from overheating.
The Filter Fan Plus series uses a new air flap-outlet technology for the air outlet and thus reaches a high degree of airflow. A ratchet mechanism is used for mounting and provides high stability and tightness. Depending on the application there are two systems that are available - the FPI or FPO system. The FPI system is a standard installation with a filter fan in the lower part of the enclosure which ensures that fresh air is fed into the enclosure (airflow direction "In"). This system consists of a filter fan and exit filter. Whereas in the FPO system, the filter fan is located in the upper area of the enclosure to avoid heat buildups (airflow direction "Out"). The FPO system is composed of an intake filter and exit filter fan.
Related links
- STEGO FPI/FPO 018 Series Filter Fan AC 1010 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 624 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan AC 665 m³/h Unimpeded 291 mm, 291 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 170 m³/h Unimpeded 176 mm, 176 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 23 m³/h Unimpeded 92 mm, 92 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 22 m³/h Unimpeded 92 mm, 92 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 66 m³/h Unimpeded 124 mm, 124 mm x
- STEGO FPI/FPO 018 Series Filter Fan DC 33 m³/h Unimpeded 92 mm, 92 mm x
