STEGO FPI/FPO 018 Series Filter Fan, 24V dc, DC, 156 m³/h Filtered, 178 m³/h Unimpeded, IP54, 176 mm, 176 mm x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$647.35

(exc. GST)

$712.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$647.35
5 - 24$643.40
25 +$579.07

*price indicative

RS Stock No.:
182-9841
Mfr. Part No.:
01872.2-30
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Filter Fan

Unimpeded Air Flow

178m³/h

Noise Level

63dB

Filtered Air Flow

156m³/h

Input Current

500mA

Input Power

12W

AC or DC Operation

DC

Installation Depth

117mm

Supply Voltage

24V dc

Terminal Type

Screw

Face Height

176mm

Face Width

176mm

Standards/Approvals

CE, UL, VDE, cURus, RoHS, EN, EAC

IP Rating

IP54

Configuration

Square

Series

FPI/FPO 018

Bearing Type

Ball

COO (Country of Origin):
DE
New air-flap outlet technology for high airflow

Easy mounting

Protection type test/Environmental rating by independent testing institutes (VDE & UL)

Two systems for optimal airflow (FPI/FPO)

Standard enclosure cut-out sizes

One filter mat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy