Finder 7F Series Filter Fan, 230V ac, AC, 440 m³/h Filtered, 550 m³/h Unimpeded, IP54, 320 mm, 320 mm x
- RS Stock No.:
- 653-426
- Mfr. Part No.:
- 7F.30.8.230.5550
- Brand:
- Finder
Subtotal (1 unit)*
$851.02
(exc. GST)
$936.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $851.02 |
*price indicative
- RS Stock No.:
- 653-426
- Mfr. Part No.:
- 7F.30.8.230.5550
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 550m³/h | |
| Noise Level | 75dBA | |
| Filtered Air Flow | 440m³/h | |
| Input Current | 340mA | |
| Input Power | 75W | |
| AC or DC Operation | AC | |
| Installation Depth | 131.5mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Wire | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Series | 7F | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 550m³/h | ||
Noise Level 75dBA | ||
Filtered Air Flow 440m³/h | ||
Input Current 340mA | ||
Input Power 75W | ||
AC or DC Operation AC | ||
Installation Depth 131.5mm | ||
Supply Voltage 230V ac | ||
Terminal Type Wire | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Series 7F | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- IT
The Finder Standard flow filter fan is designed for active ventilation in outdoor electrical enclosures, promoting efficient heat dissipation and protection against dust and environmental elements. Its weather-resistant housing and low acoustic output make it ideal for industrial settings exposed to external conditions such as rain, frost, and UV radiation. With tool-free installation, it simplifies maintenance while ensuring consistent airflow in rugged environments.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 660 m³/h Unimpeded, IP54
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 500 m³/h Unimpeded 320 mm, 320 mm x
