Finder 7F Series Filter Fan, 120V ac, AC, 440 m³/h Filtered, 550 m³/h Unimpeded, IP54, 320 mm, 320 mm x

Subtotal (1 unit)*

$959.18

(exc. GST)

$1,055.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$959.18

*price indicative

RS Stock No.:
653-417
Mfr. Part No.:
7F.30.8.120.5550
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Filter Fan

Unimpeded Air Flow

550m³/h

Noise Level

75dBA

Filtered Air Flow

440m³/h

Input Current

850mA

Input Power

75W

AC or DC Operation

AC

Installation Depth

131.5mm

Terminal Type

Wire

Supply Voltage

120V ac

Face Height

320mm

Face Width

320mm

Standards/Approvals

RoHS Compliant

IP Rating

IP54

Bearing Type

Ball

Series

7F

COO (Country of Origin):
IT
The Finder Standard flow filter fan is designed for active ventilation in outdoor electrical enclosures, promoting efficient heat dissipation and protection against dust and environmental elements. Its weather-resistant housing and low acoustic output make it ideal for industrial settings exposed to external conditions such as rain, frost, and UV radiation. With tool-free installation, it simplifies maintenance while ensuring consistent airflow in rugged environments.

IP54 and IK08 protection

Time saving installation and maintenance

Easily replaceable filter mat

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy