Lumberg Automation Ethernet Connector Male, Cat6 Shielded 2 Port
- RS Stock No.:
- 145-947
- Mfr. Part No.:
- Cat 6 Shielded Field Terminable Plug, IDC
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$19.78
(exc. GST)
$21.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 27 November 2026
- Plus 100 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.78 | - |
| 10 + | $18.23 | 7% |
*price indicative
- RS Stock No.:
- 145-947
- Mfr. Part No.:
- Cat 6 Shielded Field Terminable Plug, IDC
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Length | 44.1mm | |
| Depth | 15.4mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Shielded | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Termination Type RJ45 | ||
Maximum Operating Temperature 60°C | ||
Length 44.1mm | ||
Depth 15.4mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze Gold Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
Belden Ethernet Connector, Cat6 LAN Category, Shielded - Cat 6 Shielded Field Terminable Plug, IDC
This Ethernet connector is a field-terminable Cat6 RJ45 plug designed for shielded network link terminations. It provides a robust, two-port connection solution for industrial and commercial installations where shield continuity and reliable male plug interfaces are required. The device operates across typical environmental conditions encountered in automation and electronics settings and is intended for inline termination tasks.
Features & Benefits
• Shielded construction maintains cable electromagnetic protection
• Gold-plated phosphor bronze contacts enhance signal conductivity
• IDC termination enables quick field assembly without soldering
• Rated for operation up to 60°C to suit warm environments
• Dual-port configuration supports two separate link terminations
• IP20-rated enclosure allows indoor protected-area deployment
• Gold-plated phosphor bronze contacts enhance signal conductivity
• IDC termination enables quick field assembly without soldering
• Rated for operation up to 60°C to suit warm environments
• Dual-port configuration supports two separate link terminations
• IP20-rated enclosure allows indoor protected-area deployment
**Applications**
• Suitable for terminating shielded Cat6 runs in control cabinets
• Ideal for connecting industrial Ethernet devices to switches
• Used for field retrofits where on-site RJ45 termination is needed
• Can be used for linking automation sensors with shielded cabling
• Used with networking modules requiring male RJ45 interfaces
• Ideal for connecting industrial Ethernet devices to switches
• Used for field retrofits where on-site RJ45 termination is needed
• Can be used for linking automation sensors with shielded cabling
• Used with networking modules requiring male RJ45 interfaces
How is cable shielding preserved during installation?
The connectors shielded body ensures the cable braid or foil can be electrically bonded through the plug to maintain overall screening continuity.
What contact finish is used and why does it matter?
Contacts are phosphor bronze with gold plating to provide low contact resistance and corrosion resistance for consistent signal transfer.
What termination method is provided for conductors?
Termination is via IDC-style connections, which permit reliable contact without soldering or crimp tooling, speeding field terminations.
What environmental temperatures can the unit withstand during operation?
The component is specified to function between −10°C and 60°C to match common industrial ambient ranges.
- RS Stock No. 0145946
- Mfr. Part No. Cat 5e Shielded Field Terminable Plug, IDC
1 Pack of 1
$18.31
- RS Stock No. 0145948
- Mfr. Part No. Cat 6a Shielded Field Terminable Plug, IDC
Each
$22.43
- RS Stock No. 0145930
- Mfr. Part No. 935092008 RM12CMSSV8XCAT6A
Each
$182.93
- RS Stock No. 7148544
- Mfr. Part No. 09451511560
Each
$45.20
Related links
- Lumberg Automation Ethernet Connector Male Shielded 2 Port
- Lumberg Automation Ethernet Connector Male, Cat5e Shielded 2 Port
- Belden 7953A Cat6 Ethernet Cable Black, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Series RJ45 Connector Male, Cat6 Shielded Straight 1 Port 8 Way
- L-Com TDS Series RJ Connector Male, Cat6 Shielded Straight 1 Port 1 Way
- RS PRO 1 Port RJ45 Female Shielded Feed-Through Ethernet Connector, Cat6
- A Comprehensive Guide to RJ45
- Van Damme Cat6 Ethernet Cable Black, Shielded Thermoplastic Vulcanisate Sheath











