Finder 7F Series Filter Fan, 120V ac, AC, 600 m³/h Filtered, 570 m³/h Unimpeded, IP54, 320 mm, 320 mm x

Subtotal (1 unit)*

$830.94

(exc. GST)

$914.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$830.94

*price indicative

RS Stock No.:
653-419
Mfr. Part No.:
7F.30.8.120.5700
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Unimpeded Air Flow

570m³/h

Product Type

Filter Fan

Noise Level

72dBA

Filtered Air Flow

600m³/h

Input Current

1.14A

Input Power

110W

AC or DC Operation

AC

Installation Depth

132.2mm

Supply Voltage

120V ac

Terminal Type

Wire

Face Height

320mm

Face Width

320mm

Standards/Approvals

RoHS Compliant

IP Rating

IP54

Series

7F

Bearing Type

Ball

COO (Country of Origin):
IT
The Finder Standard flow filter fan is designed for active ventilation in outdoor electrical enclosures, promoting efficient heat dissipation and protection against dust and environmental elements. Its weather-resistant housing and low acoustic output make it ideal for industrial settings exposed to external conditions such as rain, frost, and UV radiation. With tool-free installation, it simplifies maintenance while ensuring consistent airflow in rugged environments.

IP54 and IK08 protection

Time saving installation and maintenance

Easily replaceable filter mat

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy