Facom, 95 → 165 mm Jaw Capacity Oil Filter Wrench, 165mm Overall, Metal Handle
- RS Stock No.:
- 220-9373
- Mfr. Part No.:
- D.151PL
- Brand:
- Facom
Subtotal (1 unit)*
$724.41
(exc. GST)
$796.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.41 |
*price indicative
- RS Stock No.:
- 220-9373
- Mfr. Part No.:
- D.151PL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 95 → 165 mm | |
| Wrench Type | Oil Filter Wrench | |
| Product Type | Filter Wrench | |
| Overall Length | 165mm | |
| Handle Type | Metal | |
| Finish | Anti-Corrosion | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 95 → 165 mm | ||
Wrench Type Oil Filter Wrench | ||
Product Type Filter Wrench | ||
Overall Length 165mm | ||
Handle Type Metal | ||
Finish Anti-Corrosion | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom self gripping oil filter wrench which is mainly used for HGV's and farming vehicles.
Drive bit is 1/2 inch
Related links
- Facom Oil Filter Wrench 100 mm Jaw Capacity, Metal Handle
- Facom Oil Filter Wrench 66 to 105 mm Jaw Capacity, Plastic Handle
- Ega-Master Strap Wrench 24 mm Jaw Capacity, Metal Handle
- BETA Oil Filter Wrench 200 mm Jaw Capacity, Metal Handle
- Facom Strap Wrench 165 mm Jaw Capacity, Metal Handle
- Facom Strap Wrench 120 mm Jaw Capacity, Metal Handle
- Facom Oil Filter Cap Wrench for 4-cylinder Toyota Engines Vehicle Test Kit Oil Filter Cap Wrench
- SAM Oil Filter Wrench 85 to 170 mm Jaw Capacity, Standard Handle
